Central SemiconductorCMLD6263C TR PBFREERectifiers
Rectifier Diode Schottky 70V 0.015A 5ns 6-Pin SOT-563 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.2@50V | |
Double Dual Common Cathode | |
-65 | |
-65 to 150 | |
0.015 | |
0.41@0.001A | |
150 | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.3(Max) |
Package Length | 1.7(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-563 |
6 | |
Lead Shape | Flat |