Central SemiconductorCMLSH05-4DO TR PBFREERectifiers
Diode Schottky 40V 0.5A 6-Pin SOT-563 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
100@30V | |
Dual Anti Parallel | |
-65 | |
-65 to 150 | |
0.5 | |
0.47 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.3(Max) |
Package Length | 1.7(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-563 |
6 |