Central SemiconductorCMLT3906E TR PBFREEGP BJT
Trans GP BJT PNP 40V 0.2A 350mW 6-Pin SOT-563 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Dual | |
2 | |
60 | |
40 | |
6 | |
0.85@1mA@10mA|0.95@5mA@50mA | |
0.1@1mA@10mA|0.2@5mA@50mA | |
0.2 | |
100@10mA@1V|100@1mA@1V|30@100mA@1V|70@50mA@1V|90@0.1mA@1V | |
350 | |
300(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.3(Max) |
Package Length | 1.7(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-563 |
6 | |
Lead Shape | Flat |