Central Semiconductor CMLT5088EM TR PBFREE GP BJT

Trans GP BJT NPN 50V 0.1A 350mW 6-Pin SOT-563 T/R

Product Technical Specifications

Symbols and Footprints

No Stock Available

    Total $883.80 Price for 3000

    • Service Fee :   $7.00

      本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2323+
      Manufacturer Lead Time:
      12 週間
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of Origin:
      台湾
         
      • Price: $0.0182
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2323+
      Manufacturer Lead Time:
      12 週間
      Country Of Origin:
      台湾
      • In stock: 3,569 部分
      • Price: $0.0182
    • (5000)

      本日発送

      Increment:
      5000
      Ships from:
      アメリカ合衆国
      Date Code:
      2302+
      Manufacturer Lead Time:
      12 週間
      Country Of Origin:
      台湾
      • In stock: 135,000 部分
      • Price: $0.0019

    Similar Products

    • BC847CDXV6T1G

      Onsemi

      Trans GP BJT NPN 45V 0.1A 500mW 6-Pin SOT-563 T/R

      $0.0259 - $0.0287

      View
    • BC847BVC-7

      Diodes Incorporated

      Trans GP BJT NPN 45V 0.1A 150mW 6-Pin SOT-563 T/R

      $0.09 - $0.0966

      View
    CMLT5088EM TR PBFREE

    CMLT5088EM TR PBFREE Central Semiconductor