Central SemiconductorCMMSH1-20G TR PBFREERectifiers
Rectifier Diode Schottky 20V 1A 2-Pin SOD-123F
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
500 | |
Single | |
-65 | |
-65 to 125 | |
1 | |
0.45 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.08(Max) |
Package Width | 1.95(Max) |
Package Length | 2.95(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123F |
2 | |
Lead Shape | Flat |