Central SemiconductorCMOD6001TR PB FREERectifiers
Diode Switching 100V 0.25A 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.005@75V | |
Single | |
Active | |
-65 | |
-65 to 150 | |
0.25 | |
1.1@0.1A | |
150 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 0.9(Max) |
Package Length | 1.4(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
2 | |
Lead Shape | Flat |