Central SemiconductorCMOZ2L2 TR PBFREEZener

Zener Diode Single 2.2V 5% 1400Ohm 250mW 2-Pin SOD-523 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator CMOZ2L2 TR PBFREE zener diode from Central Semiconductor. Its test current is 0.25 mA. Its maximum leakage current is 25 μA. Its maximum power dissipation is 250 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 2.2 V and a voltage tolerance of 5%. It is made in a single configuration.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.2326
    1. 1+$0.2326
    2. 6001+$0.2303
    3. 12001+$0.1478