Analog DevicesCMP04FS-REELLinear Comparators
Comparator Quad ±18V/36V 14-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Power Comparator | |
4 | |
Bipolar | |
No | |
100 | |
100 | |
1.3 | |
0.5 to 5 | |
Open Collector | |
36|±18 | |
1@5V | |
3.3 | |
12|15|18|24|28|5|9 | |
36 | |
±1.65 | |
±12|±15|±3|±5|±9 | |
±18 | |
106.02 | |
90 to 110 | |
0.1@5V | |
16@5V | |
2@30V | |
Dual|Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |