Analog DevicesCMP04FSLinear Comparators

Comparator Quad ±18V/36V 14-Pin SOIC N Tube

Compare input voltages or currents with this specially designed CMP04FS comparator circuit from Analog Devices. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.65 V and maximum of ±18 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with bipolar technology. Its typical PSRR is 100 dB.

A datasheet is only available for this product at this time.