BournsCMP0805AFX-1000ELFResistor Fixed Single-Surface Mount
Res Thick Film 0805 100 Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |