Central SemiconductorCMPD5001 TR PBFREERectifiers
Diode Switching Si 0.4A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
0.1@90V | |
Single | |
Maximum DC Reverse Voltage (V) | Si |
-65 | |
-65 to 150 | |
120 | |
0.4 | |
1.25 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.99(Max) |
Package Width | 1.4(Max) |
Package Length | 3.05(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |