Central SemiconductorCMPESD24CA TR PBFREEESD Suppressors
ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Dual | |
Bi-Directional | |
2 | |
24 | |
70 | |
0.05 | |
210 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.99(Max) |
Package Width | 1.4(Max) |
Package Length | 3.05(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |