Top Searched
Central SemiconductorCMPP6028 TR PBFREEDiscrete Misc
Surface Mount Programmable Unijunction Silicon Transistor 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Surface Mount Programmable Unijunction Silicon Transistor | |
-50 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.99(Max) |
Package Width | 1.4(Max) |
Package Length | 3.05(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |