Central SemiconductorCMPT2222A TRGP BJT
Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
75 | |
40 | |
6 | |
1.2@15mA@150mA|2@50mA@500mA | |
0.3@15mA@150mA|1@50mA@500mA | |
0.6 | |
100@150mA@10V|35@0.1mA@10V|40@500mA@10V|50@150mA@1V|50@1mA@10V|75@10mA@10V | |
350 | |
300(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.99(Max) |
Package Width | 1.4(Max) |
Package Length | 3.05(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
The three terminals of this NPN CMPT2222A TR GP BJT from Central Semiconductor give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.