Central SemiconductorCMPT5551TRGP BJT
Trans GP BJT NPN 160V 0.6A 350mW 3-Pin SOT-23 T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
180 | |
160 | |
6 | |
1@1mA@10mA|1@5mA@50mA | |
0.15@1mA@10mA|0.2@5mA@50mA | |
0.6 | |
50 | |
30@50mA@5V|80@10mA@5V|80@1mA@5V | |
350 | |
300 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.99(Max) |
Package Width | 1.4(Max) |
Package Length | 3.05(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN CMPT5551TR GP BJT from Central Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 160 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.