Central SemiconductorCMPTA29 TR PBFREEDarlington BJT
Trans Darlington NPN 100V 0.5A 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.99(Max) |
Package Width | 1.4(Max) |
Package Length | 3.05(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 |
EDA / CAD Models |