Central SemiconductorCMPZ5245B BK PBFREEZener
Diode Zener Single 15V 5% 350mW 3-Pin SOT-23 Box
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
15 | |
5% | |
350 | |
8.5 | |
0.1 | |
16 | |
350 | |
-65 | |
150 | |
0.082%/°C(Max) | |
Box | |
Mounting | Surface Mount |
Package Height | 0.99(Max) |
Package Width | 1.4(Max) |
Package Length | 3.05(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |