Reduced Price
Central SemiconductorCMR1-10 TR13 PBFREERectifiers
Diode Si 1KV 1A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
10 | |
Single | |
Maximum DC Reverse Voltage (V) | Si |
-65 | |
-65 to 175 | |
1000 | |
1@Ta=75C | |
1.1 | |
175 | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.81(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |