Reduced Price
Murata Power SolutionsCMR100PCDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
5 | |
0.15 | |
0.75 | |
1000VDC | |
DC/DC | |
97(Typ) | |
Yes | |
9% | |
1.2%/% | |
75.5(Typ) | |
-40 | |
85 | |
Tube | |
Fixed | |
1.9 | |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 6 |
Package Length | 19.5 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |