Central SemiconductorCMR1U-01 BK PBFREERectifiers
Diode Switching Si 100V 1A 2-Pin SMB Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.81(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |