VCC (Visual Communications Company) CMS_322_CTP Optical Lenses
Round Optical Lens Clear Polycarbonate

CMS_322_CTP VCC (Visual Communications Company)
Round Optical Lens Clear Polycarbonate
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9002.90.95.00 |
Automotive | No |
PPAP | No |
Type | Fresnel Lens |
Color | Clear |
Number of LEDs | 1 |
Lens Shape Type | Round |
Material | Polycarbonate |
Viewing Angle X (°) | 180 |
Product Diameter (mm) | 7.62 |
Product Length (mm) | 7.62 |
Product Depth (mm) | 7.62 |
CMS_322_CTP VCC (Visual Communications Company)
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Round Optical Lens Clear Polycarbonate
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9002.90.95.00 |
Automotive | No |
PPAP | No |
Type | Fresnel Lens |
Color | Clear |
Number of LEDs | 1 |
Lens Shape Type | Round |
Material | Polycarbonate |
Viewing Angle X (°) | 180 |
Product Diameter (mm) | 7.62 |
Product Length (mm) | 7.62 |
Product Depth (mm) | 7.62 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers