EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 500 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -40 |
Peak Reverse Current (uA) | -40 to 150 |
Maximum Diode Capacitance (pF) | 3@Ta=28.4C |
Supplier Temperature Grade | 0.45 |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 2.4 |
Package Length | 3.8 |
PCB changed | 2 |
Standard Package Name | M-FLAT |
Supplier Package | M-FLAT |
Pin Count | 2 |
Lead Shape | Flat |
Converting from AC to DC is simple when using a Schottky diode CMS03(TE12L,Q,M) rectifier from Toshiba. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 3@Ta=28.4C A. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.