EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 800 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Reverse Current (uA) | -40 to 150 |
Maximum Diode Capacitance (pF) | 5 |
Supplier Temperature Grade | 0.45 |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 2.4 |
Package Length | 3.8 |
PCB changed | 2 |
Standard Package Name | M-FLAT |
Supplier Package | M-FLAT |
Pin Count | 2 |
Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a Schottky diode CMS05(TE12L,Q,M) rectifier from Toshiba. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 70 A, while its maximum continuous forward current is 5 A.