Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Schottky Diode | |
Single | |
40 | |
3 | |
200 | |
-40 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.98(Max) mm |
Package Width | 2.4 mm |
Package Length | 3.8 mm |
PCB changed | 2 |
Standard Package Name | M-FLAT |
Supplier Package | M-FLAT |
2 | |
Lead Shape | Flat |
EDA / CAD Models |