Central SemiconductorCMSH2-100M TR13 PBFREERectifiers
Diode Schottky 100V 2A 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
500 | |
Single | |
-65 | |
-65 to 150 | |
2 | |
0.85 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 2.92(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |