Central SemiconductorCMSH2-40 TR13 PBFREERectifiers
Diode Schottky 40V 2A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
500 | |
Single | |
Active | |
-65 | |
-65 to 150 | |
2@Ta=55C | |
0.5 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.81(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode CMSH2-40 TR13 PBFREE rectifier from Central Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2@Ta=55C A.