Central SemiconductorCMSZDA20V TR PBFREEZener

Zener Diode Dual Common Anode 20V 6% 55Ohm 275mW 3-Pin SOT-323 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator CMSZDA20V TR PBFREE zener diode from Central Semiconductor. This device has a maximum regulator current of 8.3 mA. Its test current is 5 mA. Its maximum power dissipation is 275 mW. Its maximum leakage current is 0.05 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual common anode configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 20 V and a voltage tolerance of 6%.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.2814
    1. 1+$0.2814
    2. 6001+$0.2748
    3. 12001+$0.2701