EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | No |
PPAP | No |
Type | Buzzer |
Technology | Magnetic |
Maximum Resonant Frequency (Hz) | 4000(Typ) |
Minimum Sound Pressure (dBA) | 75dB |
Tone Mode | Pulse |
Minimum Operating Supply Voltage | 2Vo-p |
Typical Operating Supply Voltage | 3Vo-p |
Maximum Operating Supply Voltage | 5Vo-p |
Maximum Supply Current (mA) | 100 |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Weight (g) | 0.3 |
Product Length (mm) | 5 |
Product Depth (mm) | 5 |
Product Height (mm) | 3 |