CUI DevicesCMT-1603-SMT-TRAudio Indicators and Alerts
Audio Buzzer Piezo 30Vp-p 3mA 70dB Surface Mount Solder Pad T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8531.10.00.45 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Buzzer | |
Piezo | |
4000(Typ) | |
70dB | |
30Vp-p | |
3 | |
Surface Mount | |
Solder Pad | |
2 | |
-30 | |
70 | |
Tape and Reel | |
0.96 | |
16 | |
16 | |
2.5 |
EDA / CAD Models |