Ohmite CMU3511E
Res POT 350 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount

Res POT 350 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Potentiometer |
Resistance Value (Ohm) | 350 |
Maximum Voltage Rating (V) | 500 |
Power Rating (W) | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 120 |
Linear or Logarithmic | Lin |
Termination Style | Solder Lug |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 6.35 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 312 |
Number of Mechanical Turns (Turns) | 1 |
Product Length (mm) | 38.1 |
Product Depth (mm) | 29.4 |
Mounting | Panel Mount |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Res POT 350 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Potentiometer |
Resistance Value (Ohm) | 350 |
Maximum Voltage Rating (V) | 500 |
Power Rating (W) | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 120 |
Linear or Logarithmic | Lin |
Termination Style | Solder Lug |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 6.35 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 312 |
Number of Mechanical Turns (Turns) | 1 |
Product Length (mm) | 38.1 |
Product Depth (mm) | 29.4 |
Mounting | Panel Mount |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers