Central SemiconductorCMUT3906 TR PBFREEGP BJT
Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-523 T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
40 | |
40 | |
5 | |
0.85@1mA@10mA|0.95@5mA@50mA | |
0.25@1mA@10mA|0.4@5mA@50mA | |
0.2 | |
100@10mA@1V|60@50mA@1V|30@100mA@1V | |
250 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.78(Max) mm |
Package Width | 0.98(Max) mm |
Package Length | 1.7(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
3 | |
Lead Shape | Flat |