Sensata TechnologiesCMX200D3Solid State Relays - SSRs
Solid State Relay 15mA 10V DC-IN 3A 200V DC-OUT 4-Pin SIP
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
3 | |
10 | |
15(Typ) | |
200 | |
3(RMS) | |
MOSFET | |
DC | |
0 | |
2500(RMS) | |
30 | |
100 | |
15(Max) | |
1 | |
0.3 | |
-30 | |
80 | |
Mounting | Through Hole |
Package Height | 25.4(Max) |
Package Width | 7.6 |
Package Length | 43.1 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |