Central SemiconductorCMZ5339B TR13 PBFREEZener
Zener Diode Single 5.6V 5% 1Ohm 10000mW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
5.6 | |
5% | |
250 | |
10000 | |
220 | |
10 | |
865 | |
1 | |
2000 | |
-65 | |
175 | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |