Central SemiconductorCMZ5355B TR13 PBFREEZener
Zener Diode Single 18V 5% 2.5Ohm 10000mW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
18 | |
5% | |
400 | |
10000 | |
65 | |
0.5 | |
264 | |
2.5 | |
2000 | |
-65 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |