Central SemiconductorCMZ5923B BK PBFREEZener
Zener Diode Single 8.2V 5% 3.5Ohm 1500mW 2-Pin SMA
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Single | |
8.2 | |
5% | |
1500 | |
45.7 | |
2.5 | |
183 | |
3.5 | |
500 | |
-65 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 2.92(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |