ToshibaCMZB13(TE12L,Q)Zener
Zener Diode Single 13V 10% 30Ohm 1000mW 2-Pin M-FLAT T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
13 | |
10% | |
1000 | |
10 | |
10 | |
30 | |
-40 | |
150 | |
9mV/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 2.4 |
Package Length | 3.8 |
PCB changed | 2 |
Standard Package Name | M-FLAT |
Supplier Package | M-FLAT |
2 | |
Lead Shape | Flat |