KOA CorporationCN1E4KTTD103JResistor Networks and Arrays
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533.10.00.57 | |
Automotive | Yes |
PPAP | Unknown |
If you're looking to conserve space in your circuit design, then this CN1E4KTTD103J resistor array from KOA Speer Electronics will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 10K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. The CN1E4KTTD103J part has a convex termination style. It has a tolerance of 5%.