KOA CorporationCN1E4KTTD150JResistor Networks and Arrays

Res Thick Film Array 15 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Conserve space and power by adopting this CN1E4KTTD150J resistor array from KOA Speer Electronics, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 15 Ohm. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.35 mm tall and 1 mm deep. It has a tolerance of 5%. The CN1E4KTTD150J part has a convex termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product's terminal pitch is 0.5 mm.

3,256 parts: Ships in 3 days

    Total$0.56Price for 50

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,256 parts
      • Price: $0.0112