KOA CorporationCN1E4KTTD151JResistor Networks and Arrays
Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
By combining multiple resistors into a single chip, the CN1E4KTTD151J resistor array, developed by KOA Speer Electronics, can help you save space and power in your circuit design. This product's 4 resistors have a value of 150 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CN1E4KTTD151J part has a convex termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.35 mm tall and 1 mm deep.