50% Off

KOA CorporationCN1E4KTTD221JResistor Networks and Arrays

Res Thick Film Array 220 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Create more space in your circuit design by using this CN1E4KTTD221J resistor array developed by KOA Speer Electronics that packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 220 Ohm. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.35 mm tall and 1 mm deep. The CN1E4KTTD221J part has a convex termination style.

16 parts: Ships today

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1245+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      16
      Country Of origin:
      Japan
         
      • Price: $0.0012
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1245+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Japan
      • In Stock: 16 parts
      • Price: $0.0012