KOA CorporationCN1E4KTTD333JResistor Networks and Arrays

Res Thick Film Array 33K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Use this CN1E4KTTD333J resistor array from KOA Speer Electronics to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 33K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CN1E4KTTD333J part has a convex termination style. This product's terminal pitch is 0.5 mm.

17,092 parts: Ships in 3 days

    Total$0.56Price for 50

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 17,092 parts
      • Price: $0.0112