KOA CorporationCN1E4KTTD471JResistor Networks and Arrays
Res Thick Film Array 470 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
By combining multiple resistors into a single chip, the CN1E4KTTD471J resistor array, developed by KOA Speer Electronics, can help you save space and power in your circuit design. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 470 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%. The CN1E4KTTD471J part has a convex termination style. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This product's terminal pitch is 0.5 mm.