KOA CorporationCN1E4KTTD473JResistor Networks and Arrays
Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Pack multiple resistors into a single chip with this CN1E4KTTD473J resistor array from KOA Speer Electronics. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 47K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. The CN1E4KTTD473J part has a convex termination style. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.35 mm tall and 1 mm deep.