50% Off
KOA CorporationCN1E4KTTD822JResistor Networks and Arrays
Res Thick Film Array 8.2K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
8.2K | |
5% | |
25 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
0804 | |
0402 | |
Convex | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.35 | |
Surface Mount |
Create more space in your circuit design by using this CN1E4KTTD822J resistor array developed by KOA Speer Electronics that packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 8.2K Ohm. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product's terminal pitch is 0.5 mm. It has a tolerance of 5%. This product is 2 mm long, 0.35 mm tall and 1 mm deep. The CN1E4KTTD822J part has a convex termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.