KOA CorporationCN1J4KTTD103JResistor Networks and Arrays
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
10K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
Surface Mount |
This CN1J4KTTD103J resistor array by KOA Speer Electronics packs multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 10K Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. The CN1J4KTTD103J part has a convex termination style.