KOA Corporation CN1J4KTTD150J Resistor Networks and Arrays

Res Thick Film Array 15 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Product Technical Specifications

Pack multiple resistors into a single chip with this CN1J4KTTD150J resistor array from KOA Speer Electronics. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 15 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. The CN1J4KTTD150J part has a convex termination style. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep.

Symbols and Footprints

A datasheet is only available for this product at this time.

Similar Products

  • CAY16-150J4LF

    Bourns

    Res Thick Film Array 15 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

    $0.0041 - $0.0041

    View