KOA CorporationCN1J4KTTD223JResistor Networks and Arrays

Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Conserve space and power by adopting this CN1J4KTTD223J resistor array from KOA Speer Electronics, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 22K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. The CN1J4KTTD223J part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.8 mm. This device is made with thick film technology.

Total In Stock: 29 parts

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    0 weeks
    • Price: $0.0051
    1. 50+$0.0051