KOA CorporationCN1J4KTTD3322FResistor Networks and Arrays
Res Thick Film Array 33.2K Ohm 1% ±100ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
33.2K | |
1% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
ISOL | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
Surface Mount |
By combining multiple resistors into a single chip, the CN1J4KTTD3322F resistor array, developed by KOA Speer Electronics, can help you save space and power in your circuit design. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 33.2K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The CN1J4KTTD3322F part has a convex termination style. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.8 mm.