KOA CorporationCN1J4KTTD334JResistor Networks and Arrays
Res Thick Film Array 330K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
330K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
Surface Mount |
If you're looking to conserve space in your circuit design, then this CN1J4KTTD334J resistor array from KOA Speer Electronics will save you valuable space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 330K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. The CN1J4KTTD334J part has a convex termination style. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%.