KOA CorporationCN1J4KTTD472JResistor Networks and Arrays
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
4.7K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |
Conserve space and power by adopting this CN1J4KTTD472J resistor array from KOA Speer Electronics, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 4.7K Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The CN1J4KTTD472J part has a convex termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm.